
OPA189IDGKR | |
|---|---|
DigiKey Part Number | 296-53157-2-ND - Tape & Reel (TR) 296-53157-1-ND - Cut Tape (CT) 296-53157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA189IDGKR |
Description | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA189IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 0.4 µV | |
Current - Supply | 1.3mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 10 | ¥15.58000 | ¥155.80 |
| 25 | ¥14.24000 | ¥356.00 |
| 100 | ¥12.76390 | ¥1,276.39 |
| 250 | ¥12.06052 | ¥3,015.13 |
| 500 | ¥11.63628 | ¥5,818.14 |
| 1,000 | ¥11.28723 | ¥11,287.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.91876 | ¥27,296.90 |
| 5,000 | ¥10.69671 | ¥53,483.55 |
| 7,500 | ¥10.58549 | ¥79,391.18 |


