
INA234AIYBJR | |
|---|---|
DigiKey Part Number | 296-INA234AIYBJRTR-ND - Tape & Reel (TR) 296-INA234AIYBJRCT-ND - Cut Tape (CT) 296-INA234AIYBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA234AIYBJR |
Description | IC CURR SENSE 1 CIRCUIT 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller 8-DSBGA (0.71x1.47) |
Datasheet | Datasheet |
EDA/CAD Models | INA234AIYBJR Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-XFBGA, DSBGA |
Part Status Active | Supplier Device Package 8-DSBGA (0.71x1.47) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.59000 | ¥14.59 |
| 10 | ¥10.64500 | ¥106.45 |
| 25 | ¥9.66920 | ¥241.73 |
| 100 | ¥8.59470 | ¥859.47 |
| 250 | ¥8.08120 | ¥2,020.30 |
| 500 | ¥7.77196 | ¥3,885.98 |
| 1,000 | ¥7.71189 | ¥7,711.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.65349 | ¥19,960.47 |
| 6,000 | ¥6.51129 | ¥39,067.74 |
| 9,000 | ¥6.44009 | ¥57,960.81 |











