
ATA6561-GAQW-N | |
|---|---|
DigiKey Part Number | ATA6561-GAQW-NTR-ND - Tape & Reel (TR) ATA6561-GAQW-NCT-ND - Cut Tape (CT) ATA6561-GAQW-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6561-GAQW-N |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ATA6561-GAQW-N Models |
Category | Data Rate 5Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Receiver Hysteresis 120 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1042AT/0Z | NXP USA Inc. | 2,500 | 568-TJA1042AT/0ZTR-ND | ¥9.56939 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 25 | ¥3.30800 | ¥82.70 |
| 100 | ¥3.28970 | ¥328.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.97711 | ¥11,908.44 |











