


TLV1117-33CDCYR | |
|---|---|
DigiKey Part Number | 296-21112-2-ND - Tape & Reel (TR) 296-21112-1-ND - Cut Tape (CT) 296-21112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-33CDCYR |
Description | IC REG LIN 3.3V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-33CDCYR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117MP-3.3/NOPB | Texas Instruments | 26,428 | LM1117MP-3.3/NOPBCT-ND | ¥11.99000 | Similar |
| AZ1117H-3.3TRG1 | Diodes Incorporated | 15,671 | 31-AZ1117H-3.3TRG1CT-ND | ¥8.44000 | Similar |
| MC33269ST-3.3T3G | onsemi | 10,595 | MC33269ST-3.3T3GOSCT-ND | ¥6.12000 | Similar |
| SPX1117M3-L-3-3/TR | MaxLinear, Inc. | 27,962 | 1016-1848-1-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.66300 | ¥26.63 |
| 25 | ¥2.37200 | ¥59.30 |
| 100 | ¥2.05670 | ¥205.67 |
| 250 | ¥1.90572 | ¥476.43 |
| 500 | ¥1.81494 | ¥907.47 |
| 1,000 | ¥1.74017 | ¥1,740.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.79845 | ¥4,496.12 |
| 5,000 | ¥1.74692 | ¥8,734.60 |
| 7,500 | ¥1.72112 | ¥12,908.40 |
| 12,500 | ¥1.69253 | ¥21,156.62 |
| 17,500 | ¥1.67583 | ¥29,327.02 |
| 25,000 | ¥1.65977 | ¥41,494.25 |











