


LM1117MP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM1117MP-3.3/NOPBTR-ND - Tape & Reel (TR) LM1117MP-3.3/NOPBCT-ND - Cut Tape (CT) LM1117MP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MP-3.3/NOPB |
Description | IC REG LINEAR 3.3V 800MA SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117MP-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Series | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥9.51800 | ¥95.18 |
| 25 | ¥8.63680 | ¥215.92 |
| 100 | ¥7.67180 | ¥767.18 |
| 250 | ¥7.21088 | ¥1,802.72 |
| 500 | ¥6.93336 | ¥3,466.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.70486 | ¥6,704.86 |
| 2,000 | ¥6.51681 | ¥13,033.62 |
| 3,000 | ¥6.42259 | ¥19,267.77 |
| 5,000 | ¥6.31823 | ¥31,591.15 |
| 7,000 | ¥6.25724 | ¥43,800.68 |
| 10,000 | ¥6.19861 | ¥61,986.10 |











