AL5809-30P1-7 | ||
---|---|---|
DigiKey Part Number | AL5809-30P1-7DITR-ND - Tape & Reel (TR) AL5809-30P1-7DICT-ND - Cut Tape (CT) AL5809-30P1-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AL5809-30P1-7 | |
Description | IC LED DRVR LIN PWM 30MA PDI123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 30mA PowerDI™ 123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.64200 | ¥36.42 |
25 | ¥3.39840 | ¥84.96 |
100 | ¥2.71780 | ¥271.78 |
250 | ¥2.52352 | ¥630.88 |
500 | ¥2.13522 | ¥1,067.61 |
1,000 | ¥1.64995 | ¥1,649.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50437 | ¥4,513.11 |
6,000 | ¥1.40730 | ¥8,443.80 |
15,000 | ¥1.31025 | ¥19,653.75 |
30,000 | ¥1.24231 | ¥37,269.30 |