BCR420UW6Q-7 | ||
---|---|---|
DigiKey Part Number | BCR420UW6Q-7DITR-ND - Tape & Reel (TR) BCR420UW6Q-7DICT-ND - Cut Tape (CT) BCR420UW6Q-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCR420UW6Q-7 | |
Description | IC LED DRVR LIN PWM 350MA SOT26 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26 | |
Datasheet | Datasheet | |
EDA/CAD Models | BCR420UW6Q-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74520 | ¥68.63 |
100 | ¥2.04330 | ¥204.33 |
250 | ¥1.85136 | ¥462.84 |
500 | ¥1.53220 | ¥766.10 |
1,000 | ¥1.14923 | ¥1,149.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05342 | ¥3,160.26 |
6,000 | ¥0.98958 | ¥5,937.48 |
15,000 | ¥0.92574 | ¥13,886.10 |
30,000 | ¥0.84913 | ¥25,473.90 |
75,000 | ¥0.81720 | ¥61,290.00 |