
AP2502KTR-G1 | |
|---|---|
DigiKey Part Number | AP2502KTR-G1DITR-ND - Tape & Reel (TR) AP2502KTR-G1DICT-ND - Cut Tape (CT) AP2502KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2502KTR-G1 |
Description | IC LED DRVR LIN PWM 20MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 20mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP2502KTR-G1 Models |
Category | Current - Output / Channel 20mA |
Manufacturer Diodes Incorporated | Frequency 150kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case SOT-23-6 |
Voltage - Supply (Min) 2V | Supplier Device Package SOT-23-6 |
Voltage - Supply (Max) 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.86900 | ¥18.69 |
| 25 | ¥1.66080 | ¥41.52 |
| 100 | ¥1.42990 | ¥142.99 |
| 250 | ¥1.31988 | ¥329.97 |
| 500 | ¥1.25324 | ¥626.62 |
| 1,000 | ¥1.19841 | ¥1,198.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.13073 | ¥3,392.19 |
| 6,000 | ¥1.09759 | ¥6,585.54 |
| 9,000 | ¥1.08100 | ¥9,729.00 |
| 15,000 | ¥1.06261 | ¥15,939.15 |
| 21,000 | ¥1.05187 | ¥22,089.27 |
| 30,000 | ¥1.04153 | ¥31,245.90 |










