BZX384B10-E3-18 | ||
---|---|---|
DigiKey Part Number | BZX384B10-E3-18GITR-ND - Tape & Reel (TR) BZX384B10-E3-18GICT-ND - Cut Tape (CT) BZX384B10-E3-18GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX384B10-E3-18 | |
Description | DIODE ZENER 10V 200MW SOD323 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72980 | ¥72.98 |
500 | ¥0.60864 | ¥304.32 |
1,000 | ¥0.42286 | ¥422.86 |
2,000 | ¥0.36647 | ¥732.94 |
5,000 | ¥0.33995 | ¥1,699.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28191 | ¥2,819.10 |
30,000 | ¥0.27693 | ¥8,307.90 |
50,000 | ¥0.24874 | ¥12,437.00 |
100,000 | ¥0.22055 | ¥22,055.00 |
250,000 | ¥0.21558 | ¥53,895.00 |