
SM30T26AY | |
|---|---|
DigiKey Part Number | 497-12181-2-ND - Tape & Reel (TR) 497-12181-1-ND - Cut Tape (CT) 497-12181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T26AY |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T26AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.45000 | ¥17.45 |
| 10 | ¥11.09800 | ¥110.98 |
| 100 | ¥7.48930 | ¥748.93 |
| 500 | ¥5.94066 | ¥2,970.33 |
| 1,000 | ¥5.44273 | ¥5,442.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.53550 | ¥11,338.75 |
| 5,000 | ¥4.22216 | ¥21,110.80 |
| 7,500 | ¥4.06255 | ¥30,469.12 |
| 12,500 | ¥3.88331 | ¥48,541.38 |
| 17,500 | ¥3.82694 | ¥66,971.45 |

