Power Switch/Driver 1:1 N-Channel 7.5A PG-TSDSO-14-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 7.5A PG-TSDSO-14-22
Infineon BTS7008-2EPA Power Switch | Digi-Key Daily

BTS70082EPAXUMA1

DigiKey Part Number
BTS70082EPAXUMA1TR-ND - Tape & Reel (TR)
BTS70082EPAXUMA1CT-ND - Cut Tape (CT)
BTS70082EPAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS70082EPAXUMA1
Description
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7.5A PG-TSDSO-14-22
Datasheet
 Datasheet
EDA/CAD Models
BTS70082EPAXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
7.5A
Series
Rds On (Typ)
9mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Switch Type
Grade
Automotive
Number of Outputs
2
Qualification
AEC-Q100
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-TSDSO-14-22
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
6V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,015
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.33000¥22.33
10¥16.54000¥165.40
25¥15.08760¥377.19
100¥13.49420¥1,349.42
250¥12.73380¥3,183.45
500¥12.27582¥6,137.91
1,000¥11.89879¥11,898.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.43302¥34,299.06
6,000¥11.20509¥67,230.54
Manufacturers Standard Package