Power Switch/Driver 1:1 N-Channel 21A PG-TSDSO-14-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS70021EPPXUMA1

DigiKey Part Number
BTS70021EPPXUMA1TR-ND - Tape & Reel (TR)
BTS70021EPPXUMA1CT-ND - Cut Tape (CT)
BTS70021EPPXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS70021EPPXUMA1
Description
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 21A PG-TSDSO-14-22
Datasheet
 Datasheet
EDA/CAD Models
BTS70021EPPXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
21A
Series
Rds On (Typ)
2.6mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Over Current, Over Voltage, Short Circuit, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TSDSO-14-22
Interface
On/Off
Package / Case
Voltage - Load
6V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,870
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
10¥21.01400¥210.14
25¥19.22920¥480.73
100¥17.27020¥1,727.02
250¥16.33524¥4,083.81
500¥15.77154¥7,885.77
1,000¥15.30760¥15,307.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.73468¥44,204.04
Manufacturers Standard Package