
CJS-1200TB1 | |
|---|---|
DigiKey Part Number | 563-CJS-1200TB1TR-ND - Tape & Reel (TR) 563-CJS-1200TB1CT-ND - Cut Tape (CT) 563-CJS-1200TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CJS-1200TB1 |
Description | SWITCH SLIDE SPDT 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
Category | Actuator Level Flush |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Electrical Life 200 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥6.26000 | ¥62.60 |
| 25 | ¥5.82880 | ¥145.72 |
| 100 | ¥5.19690 | ¥519.69 |
| 250 | ¥4.81412 | ¥1,203.53 |
| 500 | ¥4.54750 | ¥2,273.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.30271 | ¥4,302.71 |
| 2,000 | ¥4.08071 | ¥8,161.42 |
| 3,000 | ¥3.96141 | ¥11,884.23 |
| 5,000 | ¥3.82211 | ¥19,110.55 |
| 7,000 | ¥3.73682 | ¥26,157.74 |
| 10,000 | ¥3.65193 | ¥36,519.30 |











