



204-121ST | |
|---|---|
DigiKey Part Number | CT204121ST-ND |
Manufacturer | |
Manufacturer Product Number | 204-121ST |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 1 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 204-121ST Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable Yes |
Number of Positions 1 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.286" (7.26mm) |
Actuator Level Raised | Electrical Life 5,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥13.00000 | ¥130.00 |
| 75 | ¥11.00467 | ¥825.35 |
| 150 | ¥10.38767 | ¥1,558.15 |
| 300 | ¥9.81650 | ¥2,944.95 |
| 525 | ¥9.39078 | ¥4,930.16 |
| 1,050 | ¥8.90844 | ¥9,353.86 |
| 2,550 | ¥8.36372 | ¥21,327.49 |
| 5,025 | ¥8.00030 | ¥40,201.51 |











