Power Switch/Driver 1:1 N-Channel 31.3A PG-TSDSO-24-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 31.3A PG-TSDSO-24-32
24-TSSOP (0.154", 3.90mm Width) Exposed Pad

BTS700121ESPXUMA2

DigiKey Part Number
448-BTS700121ESPXUMA2TR-ND - Tape & Reel (TR)
448-BTS700121ESPXUMA2CT-ND - Cut Tape (CT)
448-BTS700121ESPXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS700121ESPXUMA2
Description
PROFET PG-TSDSO-24
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 31.3A PG-TSDSO-24-32
Datasheet
 Datasheet
EDA/CAD Models
BTS700121ESPXUMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
31.3A
Mfr
Rds On (Typ)
1.4mOhm
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Slew Rate Controlled
Part Status
Active
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TSDSO-24-32
Voltage - Load
4.1V ~ 28V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,348
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.56000¥35.56
10¥26.92700¥269.27
25¥24.77040¥619.26
100¥22.39680¥2,239.68
250¥21.26448¥5,316.12
500¥21.19766¥10,598.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.32638¥57,979.14
Manufacturers Standard Package