
BTS500101LUAAUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS500101LUAAUMA1TR-ND - Tape & Reel (TR) 448-BTS500101LUAAUMA1CT-ND - Cut Tape (CT) 448-BTS500101LUAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500101LUAAUMA1 |
Description | MULTICHIP PROFET & GD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 46A PG-HSOF-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500101LUAAUMA1 Models |
Category | Rds On (Typ) 1mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Slew Rate Controlled |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-HSOF-8-6 |
Voltage - Load 3.1V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) 3.1V ~ 28V | Base Product Number |
Current - Output (Max) 46A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.64000 | ¥57.64 |
| 10 | ¥44.11200 | ¥441.12 |
| 25 | ¥40.73480 | ¥1,018.37 |
| 100 | ¥37.02480 | ¥3,702.48 |
| 250 | ¥35.25600 | ¥8,814.00 |
| 500 | ¥34.18966 | ¥17,094.83 |
| 1,000 | ¥33.31196 | ¥33,311.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥27.35641 | ¥54,712.82 |







