


BTH500151LUAAUMA1 | |
|---|---|
DigiKey Part Number | 448-BTH500151LUAAUMA1TR-ND - Tape & Reel (TR) 448-BTH500151LUAAUMA1CT-ND - Cut Tape (CT) 448-BTH500151LUAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH500151LUAAUMA1 |
Description | MULTICHIP PROFET & GD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 90A PG-HSOF-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BTH500151LUAAUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 60V |
Mfr | Current - Output (Max) 90A |
Series | Rds On (Typ) 1.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Open Load Detect, Over Temperature, Short Circuit |
Switch Type | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-HSOF-8-5 |
Output Type N-Channel | Package / Case |
Voltage - Load 8V ~ 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.69000 | ¥94.69 |
| 10 | ¥64.83700 | ¥648.37 |
| 100 | ¥47.97260 | ¥4,797.26 |
| 500 | ¥41.75306 | ¥20,876.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥36.55694 | ¥73,113.88 |










