Power Switch/Driver 1:1 N-Channel 15.9A PG-HSOF-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 15.9A PG-HSOF-8-6
Power PROFET™ Automotive Smart High-Side Switches from Infineon PIO | DigiKey

BTH500601LUAAUMA1

DigiKey Part Number
448-BTH500601LUAAUMA1TR-ND - Tape & Reel (TR)
448-BTH500601LUAAUMA1CT-ND - Cut Tape (CT)
448-BTH500601LUAAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTH500601LUAAUMA1
Description
BTH500601LUAAUMA1
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 15.9A PG-HSOF-8-6
Datasheet
 Datasheet
EDA/CAD Models
BTH500601LUAAUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
15.9A
Series
Rds On (Typ)
6mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short Circuit
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-HSOF-8-6
Voltage - Load
8V ~ 60V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 772
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.82000¥45.82
10¥34.81700¥348.17
25¥32.06120¥801.53
100¥29.03100¥2,903.10
250¥27.58672¥6,896.68
500¥26.71622¥13,358.11
1,000¥25.99971¥25,999.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥25.41019¥50,820.38
Manufacturers Standard Package