ADA4510-2ARZ-RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥40.94000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥40.94000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
ADA451x: Precision Op Amp – Versatile for Various Applications
ADA4510: Precision Op Amps, Low Noise, Low Input Bias Current

ADA4510-2ARZ-RL

DigiKey Part Number
505-ADA4510-2ARZ-RLTR-ND - Tape & Reel (TR)
505-ADA4510-2ARZ-RLCT-ND - Cut Tape (CT)
505-ADA4510-2ARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4510-2ARZ-RL
Description
40V PRECISION 2-CH CMOS AMP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4510-2ARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
1.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
6 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
13.5 MHz
Base Product Number
Current - Input Bias
2.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4510-2ARZAnalog Devices Inc.0505-ADA4510-2ARZ-ND¥40.94000Parametric Equivalent
ADA4510-2ARZ-R7Analog Devices Inc.0505-ADA4510-2ARZ-R7CT-ND¥40.94000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.94000¥40.94
10¥31.16000¥311.60
25¥28.71240¥717.81
100¥26.01990¥2,601.99
250¥24.79932¥6,199.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.65441¥56,636.02
Manufacturers Standard Package