



EVAL-KW4502Z | |
|---|---|
DigiKey Part Number | 505-EVAL-KW4502Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-KW4502Z |
Description | KWIK DB ADA4510-2 0.1-10 HZ NOIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4510-2 Operational Amplifier Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Operational |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADA4510-2 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Amplifier |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥850.90000 | ¥850.90 |




