
ADA4522-1ARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4522-1ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4522-1ARMZ |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4522-1ARMZ Models |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 830µA |
Packaging Tube | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 55 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 50 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.13000 | ¥27.13 |
| 10 | ¥20.37700 | ¥203.77 |
| 50 | ¥17.65140 | ¥882.57 |
| 100 | ¥16.80790 | ¥1,680.79 |
| 250 | ¥15.91776 | ¥3,979.44 |
| 500 | ¥15.38104 | ¥7,690.52 |
| 1,000 | ¥14.93925 | ¥14,939.25 |
| 2,500 | ¥14.47289 | ¥36,182.22 |
| 5,000 | ¥14.19193 | ¥70,959.65 |









