Differential Amplifier 1 Circuit Differential 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8132ARMZ

DigiKey Part Number
505-AD8132ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8132ARMZ
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8132ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
12mA
Packaging
Tube
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1200V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
360 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4501IDGNTexas Instruments465296-13046-5-ND¥134.20000Similar
In-Stock: 839
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.38000¥48.38
10¥37.04100¥370.41
50¥32.49120¥1,624.56
100¥31.08110¥3,108.11
250¥29.59236¥7,398.09
500¥28.69524¥14,347.62
1,000¥27.95664¥27,956.64
2,500¥27.17729¥67,943.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.