
LMH6559MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6559MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6559MFX/NOPBCT-ND - Cut Tape (CT) 296-LMH6559MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6559MFX/NOPB |
Description | IC BUFFER 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6559MFX/NOPB Models |
Category | Current - Supply 10mA |
Mfr | Current - Output / Channel 74 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4580V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 1.75 GHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.94000 | ¥29.94 |
| 10 | ¥22.54400 | ¥225.44 |
| 25 | ¥20.68840 | ¥517.21 |
| 100 | ¥18.65130 | ¥1,865.13 |
| 250 | ¥17.67992 | ¥4,419.98 |
| 500 | ¥17.49932 | ¥8,749.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.33934 | ¥52,018.02 |











