
BD9D321EFJ-E2 | |
|---|---|
DigiKey Part Number | BD9D321EFJ-E2TR-ND - Tape & Reel (TR) BD9D321EFJ-E2CT-ND - Cut Tape (CT) BD9D321EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9D321EFJ-E2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9D321EFJ-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.02700 | ¥40.27 |
| 25 | ¥3.61560 | ¥90.39 |
| 100 | ¥3.16080 | ¥316.08 |
| 250 | ¥2.94344 | ¥735.86 |
| 500 | ¥2.81230 | ¥1,406.15 |
| 1,000 | ¥2.70454 | ¥2,704.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.59066 | ¥6,476.65 |
| 5,000 | ¥2.52203 | ¥12,610.15 |
| 7,500 | ¥2.48766 | ¥18,657.45 |
| 12,500 | ¥2.44959 | ¥30,619.88 |
| 17,500 | ¥2.42732 | ¥42,478.10 |
| 25,000 | ¥2.40593 | ¥60,148.25 |










