

LTC6752ISC6-4#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6752ISC6-4#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6752ISC6-4#TRPBFCT-ND - Cut Tape (CT) 505-LTC6752ISC6-4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6752ISC6-4#TRPBF |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752ISC6-4#TRPBF Models |
Category | Current - Input Bias (Max) 1.6µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 19mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.65mA |
Part Status Active | Propagation Delay (Max) 5.3ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type CMOS | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.45V ~ 5.25V | Supplier Device Package SC-70-6 |
Voltage - Input Offset (Max) 5.5mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6752ISC6-4#TRMPBF | Analog Devices Inc. | 1,084 | 505-LTC6752ISC6-4#TRMPBFCT-ND | ¥47.64000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.64000 | ¥47.64 |
| 10 | ¥36.45400 | ¥364.54 |
| 25 | ¥33.65560 | ¥841.39 |
| 100 | ¥30.57670 | ¥3,057.67 |
| 250 | ¥29.35516 | ¥7,338.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥26.72548 | ¥66,813.70 |











