
LM27761DSGR | |
|---|---|
DigiKey Part Number | 296-44379-2-ND - Tape & Reel (TR) 296-44379-1-ND - Cut Tape (CT) 296-44379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27761DSGR |
Description | IC REG CHRG PUMP ADJ 250MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 250mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27761DSGR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.58000 | ¥15.58 |
| 10 | ¥11.41500 | ¥114.15 |
| 25 | ¥10.37080 | ¥259.27 |
| 100 | ¥9.22950 | ¥922.95 |
| 250 | ¥8.68460 | ¥2,171.15 |
| 500 | ¥8.35604 | ¥4,178.02 |
| 1,000 | ¥8.31460 | ¥8,314.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.75164 | ¥23,254.92 |
| 6,000 | ¥7.58818 | ¥45,529.08 |
| 9,000 | ¥7.50634 | ¥67,557.06 |










