
LM27761EVM | |
|---|---|
DigiKey Part Number | 296-44138-ND |
Manufacturer | |
Manufacturer Product Number | LM27761EVM |
Description | EVAL BOARD FOR LM27761 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM27761 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Regulator Topology Inverting |
Packaging Bulk | Frequency - Switching 2MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Negative Inverter | Utilized IC / Part LM27761 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 250mA |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |



