Buffer Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
412 In Stock | 1 : ¥24.71000 Cut Tape (CT) 250 : ¥17.22584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 8000V/µs | 1 GHz | - | 3 µA | 16 mV | 5.8mA | 60 mA | 2.8 V | 12.6 V | -45°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,907 In Stock | 1 : ¥30.05000 Cut Tape (CT) 1,000 : ¥15.86818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 4580V/µs | - | 1.75 GHz | 3 µA | 3 mV | 10mA | 74 mA | 3 V | 10 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,342 In Stock | 1 : ¥33.17000 Cut Tape (CT) 2,500 : ¥16.65171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 4200V/µs | - | 660 MHz | 800 nA | 1 mV | 2.2mA | 90 mA | 8 V | 11 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,538 In Stock | 1 : ¥45.89000 Tube | - | Tube | Active | Buffer | 2 | Rail-to-Rail | 3V/µs | 5 MHz | - | 300 nA | 4 mV | - | 50 mA | 4.5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,646 In Stock | 1 : ¥45.89000 Cut Tape (CT) 1,000 : ¥24.26076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 2 | Rail-to-Rail | 3V/µs | 5 MHz | - | 300 nA | 4 mV | - | 50 mA | 4.5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,960 In Stock 100 Factory | 1 : ¥51.47000 Tube | - | Tube | Active | Buffer | 2 | - | 4200V/µs | - | 530 MHz | 800 nA | 1 mV | 2.2mA (x2 Channels) | 90 mA | 8 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,287 In Stock | 1 : ¥63.38000 Tube | - | Tube | Active | Buffer | 1 | - | 75V/µs | 20 MHz | - | 500 µA | - | 5mA | - | 4.5 V | 40 V | 0°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4,474 In Stock | 1 : ¥92.36000 Tube | - | Tube | Active | Buffer | 1 | - | 1300V/µs | - | 110 MHz | 2 µA | 5 mV | 8.3mA | 220 mA | 10 V | 40 V | 0°C ~ 75°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,216 In Stock | 1 : ¥130.61000 Tube | - | Tube | Active | Buffer | 1 | - | 1300V/µs | - | 110 MHz | 2 µA | 5 mV | 8.3mA | 220 mA | 10 V | 40 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,816 In Stock | 1 : ¥139.56000 Cut Tape (CT) 2,500 : ¥85.06355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Buffer | 1 | - | 2000V/µs | - | 180 MHz | 5 µA | 30 mV | 15mA | 250 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
41 In Stock | 1 : ¥160.08000 Tube | - | Tube | Not For New Designs | Buffer | 1 | - | 2000V/µs | - | 180 MHz | 5 µA | 30 mV | 15mA | 250 mA | 4.5 V | 36 V | -40°C ~ 85°C | Through Hole | TO-220-5 | TO-220-5 | ||
332 In Stock | 1 : ¥161.07000 Cut Tape (CT) 500 : ¥115.18848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Buffer | 1 | - | 2000V/µs | - | 180 MHz | 5 µA | 30 mV | 15mA | 250 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
309 In Stock | 1 : ¥161.89000 Tube | - | Tube | Not For New Designs | Buffer | 1 | - | 2000V/µs | - | 180 MHz | 5 µA | 30 mV | 15mA | 250 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,109 In Stock | 1 : ¥181.59000 Cut Tape (CT) 250 : ¥136.44428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Buffer | 1 | - | 2000V/µs | - | 180 MHz | 5 µA | 30 mV | 15mA | 250 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
622 In Stock | 1 : ¥181.59000 Cut Tape (CT) 250 : ¥136.44428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Buffer | 1 | - | 2000V/µs | - | 180 MHz | 5 µA | 30 mV | 15mA | 250 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
723 In Stock | 1 : ¥22.90000 Tube | - | Tube | Active | Buffer | 1 | - | 8000V/µs | 1 GHz | - | 3 µA | 16 mV | 5.8mA | 60 mA | 2.8 V | 12.6 V | -45°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,750 In Stock | 1 : ¥25.70000 Cut Tape (CT) 2,500 : ¥12.90230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 4200V/µs | - | 780 MHz | 800 nA | 1 mV | 2.2mA | 52 mA | 8 V | 11 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
145 In Stock | 1 : ¥27.99000 Tube | - | Tube | Active | Buffer | 1 | - | 4580V/µs | - | 1.75 GHz | 3 µA | 3 mV | 10mA | 74 mA | 3 V | 10 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
312 In Stock 23,000 Factory | 1 : ¥33.17000 Tube | - | Tube | Active | Buffer | 1 | - | 4200V/µs | - | 660 MHz | 800 nA | 1 mV | 2.2mA | - | 8 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,040 In Stock | 1 : ¥35.63000 Cut Tape (CT) 500 : ¥23.68396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 2900V/µs | - | 110 MHz | 2 µA | 4 mV | 14.9mA | 295 mA | 5 V | 32 V | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
165 In Stock 9,000 Factory | 1 : ¥49.50000 Tube | - | Tube | Active | Buffer | 2 | - | 4200V/µs | - | 720 MHz | 800 nA | 1 mV | 2.2mA (x2 Channels) | 52 mA | 8 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
200 In Stock 700 Factory | 1 : ¥50.16000 Tube | - | Tube | Active | Buffer | 2 | - | 4200V/µs | - | 530 MHz | 800 nA | 1 mV | 2.2mA (x2 Channels) | 90 mA | 8 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
2,307 In Stock | 1 : ¥50.73000 Cut Tape (CT) 2,500 : ¥21.20609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 2900V/µs | - | 110 MHz | 2 µA | 4 mV | 14.9mA | 295 mA | 5 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
2,232 In Stock | 1 : ¥53.69000 Cut Tape (CT) 2,500 : ¥29.31854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 2 | Rail-to-Rail | 3V/µs | 5 MHz | - | 300 nA | 4 mV | - | 50 mA | 4.5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
1,656 In Stock | 1 : ¥55.82000 Cut Tape (CT) 2,500 : ¥28.88738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | Rail-to-Rail | 600V/µs | - | 200 MHz | 5.4 µA | 4 mV | 5.5mA | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |