Buffer Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF602ID

DigiKey Part Number
296-19309-5-ND
Manufacturer
Manufacturer Product Number
BUF602ID
Description
IC BUFFER 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BUF602ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.8mA
Mfr
Current - Output / Channel
60 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.8 V
Part Status
Active
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
-45°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
8000V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 GHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 µA
Base Product Number
Voltage - Input Offset
16 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.40000¥62.40
10¥48.03200¥480.32
75¥41.19987¥3,089.99
150¥39.61100¥5,941.65
300¥38.30237¥11,490.71
525¥37.41676¥19,643.80
1,050¥36.49658¥38,321.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,406In Stock
Ships from Rochester Electronics, LLC