
DEM-BUF-SOT-1A | |
|---|---|
DigiKey Part Number | 296-30899-ND |
Manufacturer | |
Manufacturer Product Number | DEM-BUF-SOT-1A |
Description | DEM-BUF-SOT-1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SOT-23-5 Package - 1 - Single Channels per IC Buffer Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Buffer |
Manufacturer Texas Instruments | Utilized IC / Part SOT-23-5 Package |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Active | Base Product Number |
Channels per IC 1 - Single |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.96000 | ¥55.96 |



