MAX4201EUK+T | ||
---|---|---|
DigiKey Part Number | MAX4201EUK+TR-ND - Tape & Reel (TR) MAX4201EUK+CT-ND - Cut Tape (CT) MAX4201EUK+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX4201EUK+T | |
Description | IC BUFFER 1 CIRCUIT SOT23-5 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Buffer Amplifier 1 Circuit SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4201EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4200V/µs | |
-3db Bandwidth | 780 MHz | |
Current - Input Bias | 800 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 52 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.08500 | ¥230.85 |
25 | ¥21.82720 | ¥545.68 |
100 | ¥18.91680 | ¥1,891.68 |
250 | ¥17.94696 | ¥4,486.74 |
500 | ¥16.10362 | ¥8,051.81 |
1,000 | ¥13.58138 | ¥13,581.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.90230 | ¥32,255.75 |
5,000 | ¥12.41726 | ¥62,086.30 |