



FM24W256-G | |
|---|---|
DigiKey Part Number | 448-FM24W256-G-ND |
Manufacturer | |
Manufacturer Product Number | FM24W256-G |
Description | IC FRAM 256KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24W256-G Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tube | Access Time 550 ns |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.91000 | ¥65.91 |
| 10 | ¥61.34100 | ¥613.41 |
| 25 | ¥59.50240 | ¥1,487.56 |
| 97 | ¥56.77113 | ¥5,506.80 |
| 194 | ¥55.38588 | ¥10,744.86 |
| 291 | ¥54.58141 | ¥15,883.19 |
| 582 | ¥53.21900 | ¥30,973.46 |
| 1,067 | ¥52.04360 | ¥55,530.52 |







