



1-1462039-8 | |
|---|---|
DigiKey Part Number | PB1174TR-ND - Tape & Reel (TR) PB1174CT-ND - Cut Tape (CT) PB1174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1462039-8 |
Description | RELAY TELECOM DPDT 5A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1462039-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 11.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.58000 | ¥42.58 |
| 10 | ¥37.89800 | ¥378.98 |
| 25 | ¥36.19280 | ¥904.82 |
| 50 | ¥34.95480 | ¥1,747.74 |
| 100 | ¥33.75570 | ¥3,375.57 |
| 250 | ¥32.23312 | ¥8,058.28 |
| 500 | ¥31.12610 | ¥15,563.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥30.05645 | ¥30,056.45 |
| 2,000 | ¥29.02296 | ¥58,045.92 |
| 3,000 | ¥28.43455 | ¥85,303.65 |










