
MIC5801YV | |
|---|---|
DigiKey Part Number | 576-1304-ND |
Manufacturer | |
Manufacturer Product Number | MIC5801YV |
Description | IC PWR DRIVER BIPOLAR 1:1 28PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5801YV Models |
Category | Interface Strobe, Parallel |
Mfr | Voltage - Load 50V (Max) |
Packaging Tube | Current - Output (Max) 500mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 8 | Supplier Device Package 28-PLCC (11.48x11.48) |
Ratio - Input:Output 1:1 | Package / Case |
Output Configuration Low Side | Base Product Number |
Output Type Bipolar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.03000 | ¥40.03 |
| 25 | ¥33.32720 | ¥833.18 |
| 100 | ¥30.26730 | ¥3,026.73 |










