Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8429ARZ

DigiKey Part Number
505-AD8429ARZ-ND
Manufacturer
Manufacturer Product Number
AD8429ARZ
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8429ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6.7mA
Mfr
Current - Output / Channel
35 mA
Packaging
Tube
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
22V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
15 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
300 nA
Base Product Number
Voltage - Input Offset
150 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,360
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.97000¥90.97
10¥71.10500¥711.05
98¥60.76173¥5,954.65
196¥58.72500¥11,510.10
294¥57.70517¥16,965.32
588¥56.20939¥33,051.12
1,078¥55.11998¥59,419.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.