LT1010CN8#PBF | ||
---|---|---|
DigiKey Part Number | LT1010CN8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1010CN8#PBF | |
Description | IC BUFFER 1 CIRCUIT 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buffer Amplifier 1 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1010CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 500 µA | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.38000 | ¥63.38 |
10 | ¥57.22700 | ¥572.27 |
50 | ¥54.56260 | ¥2,728.13 |
100 | ¥47.37530 | ¥4,737.53 |
250 | ¥45.24632 | ¥11,311.58 |
500 | ¥41.25410 | ¥20,627.05 |
1,000 | ¥35.93100 | ¥35,931.00 |