
TL071CP | |
|---|---|
DigiKey Part Number | 296-7186-5-ND |
Manufacturer | |
Manufacturer Product Number | TL071CP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL071CP Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 65 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.56000 | ¥4.56 |
| 10 | ¥3.22100 | ¥32.21 |
| 50 | ¥2.67300 | ¥133.65 |
| 100 | ¥2.50310 | ¥250.31 |
| 250 | ¥2.32272 | ¥580.68 |
| 500 | ¥2.21410 | ¥1,107.05 |
| 1,000 | ¥2.12456 | ¥2,124.56 |
| 2,500 | ¥2.03014 | ¥5,075.35 |
| 5,000 | ¥1.97321 | ¥9,866.05 |







