Parametric Equivalent
Parametric Equivalent

CD4016BE | |
|---|---|
DigiKey Part Number | 296-2036-ND |
Manufacturer | |
Manufacturer Product Number | CD4016BE |
Description | IC BILATERAL SWITCH 1X1:1 14PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4016BE Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 14-DIP (0.300", 7.62mm) |
Type Bilateral, FET Switches | Supplier Device Package 14-PDIP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4016BEE4 | Texas Instruments | 0 | 296-CD4016BEE4-ND | ¥3.28583 | Parametric Equivalent |
| CD4066BE | Texas Instruments | 1,784 | 296-2061-5-ND | ¥7.61000 | Parametric Equivalent |
| CD4066BEE4 | Texas Instruments | 0 | 296-36088-5-ND | ¥1.67235 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.68100 | ¥46.81 |
| 25 | ¥4.20760 | ¥105.19 |
| 100 | ¥3.69090 | ¥369.09 |
| 250 | ¥3.44364 | ¥860.91 |
| 500 | ¥3.29494 | ¥1,647.47 |
| 1,000 | ¥3.17245 | ¥3,172.45 |
| 2,500 | ¥3.04316 | ¥7,607.90 |
| 5,000 | ¥2.96521 | ¥14,826.05 |




