CD4066BEE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,771
Unit Price: ¥7.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥6.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥3.28583
Datasheet
4 Circuit IC Switch 1:1 240Ohm 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4066BEE4

DigiKey Part Number
296-36088-5-ND
Manufacturer
Manufacturer Product Number
CD4066BEE4
Description
IC QUAD BILATERAL SWITCH 14DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 240Ohm 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4066BEE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel-to-Channel Matching (ΔRon)
5Ohm
Manufacturer
Texas Instruments
Voltage - Supply, Single (V+)
3V ~ 18V
Series
-3db Bandwidth
40MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
8pF
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C
Switch Circuit
SPST
Mounting Type
Through Hole
Multiplexer/Demultiplexer Circuit
1:1
Package / Case
14-DIP (0.300", 7.62mm)
Number of Circuits
4
Supplier Device Package
14-PDIP
On-State Resistance (Max)
240Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4066BETexas Instruments1,771296-2061-5-ND¥7.61000MFR Recommended
CD4016BETexas Instruments0296-2036-ND¥6.53000Parametric Equivalent
CD4016BEE4Texas Instruments0296-CD4016BEE4-ND¥3.28583Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,825¥1.67235¥3,052.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.