
CD4052BE | |
|---|---|
DigiKey Part Number | 296-2058-ND |
Manufacturer | |
Manufacturer Product Number | CD4052BE |
Description | IC SWITCH SP4T X 2 240OHM 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4052BE Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 25MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 0.2pF, 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -40dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 240Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.71000 | ¥6.71 |
| 10 | ¥4.79900 | ¥47.99 |
| 25 | ¥4.31160 | ¥107.79 |
| 100 | ¥3.77630 | ¥377.63 |
| 250 | ¥3.52168 | ¥880.42 |
| 500 | ¥3.36824 | ¥1,684.12 |
| 1,000 | ¥3.24183 | ¥3,241.83 |
| 2,500 | ¥3.10836 | ¥7,770.90 |
| 5,000 | ¥3.02792 | ¥15,139.60 |




