
LM393P | |
|---|---|
DigiKey Part Number | 296-1398-5-ND |
Manufacturer | |
Manufacturer Product Number | LM393P |
Description | IC COMPARATOR 2 DIFF 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM393P Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-PDIP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393FJ-E2 | Rohm Semiconductor | 2,235 | 846-LM393FJ-E2CT-ND | ¥7.28000 | Similar |
| LT1017IN8#PBF | Analog Devices Inc. | 70 | LT1017IN8#PBF-ND | ¥73.69000 | Similar |
| NJM2903D | Nisshinbo Micro Devices Inc. | 2,497 | 2129-NJM2903D-ND | ¥9.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.39000 | ¥4.39 |
| 10 | ¥3.05300 | ¥30.53 |
| 50 | ¥2.52820 | ¥126.41 |
| 100 | ¥2.36530 | ¥236.53 |
| 250 | ¥2.19416 | ¥548.54 |
| 500 | ¥2.09048 | ¥1,045.24 |
| 1,000 | ¥2.00517 | ¥2,005.17 |
| 2,500 | ¥1.91516 | ¥4,787.90 |
| 5,000 | ¥1.86092 | ¥9,304.60 |





