
LMH6559MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6559MF/NOPBTR-ND - Tape & Reel (TR) LMH6559MF/NOPBCT-ND - Cut Tape (CT) LMH6559MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6559MF/NOPB |
Description | IC BUFFER 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6559MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4580V/µs | |
-3db Bandwidth | 1.75 GHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.74000 | ¥33.74 |
| 10 | ¥25.54400 | ¥255.44 |
| 25 | ¥23.49200 | ¥587.30 |
| 100 | ¥21.23100 | ¥2,123.10 |
| 250 | ¥20.15332 | ¥5,038.33 |
| 500 | ¥19.50384 | ¥9,751.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.60506 | ¥20,605.06 |
| 2,000 | ¥20.12719 | ¥40,254.38 |
| 3,000 | ¥19.88777 | ¥59,663.31 |











