6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN
High Speed Converters by Analog Devices

LTC2450IDC#TRMPBF

DigiKey Part Number
505-LTC2450IDC#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2450IDC#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2450IDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2450IDC#TRMPBF
Description
IC ADC 16BIT SIGMA-DELTA 6DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2450IDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
30
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,861
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.64000¥46.64
10¥30.58900¥305.89
25¥26.40600¥660.15
100¥21.67260¥2,167.26
250¥19.34920¥4,837.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥17.91992¥8,959.96
1,000¥17.36586¥17,365.86
Manufacturers Standard Package