
DC1067A-A | |
|---|---|
DigiKey Part Number | DC1067A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1067A-A |
Description | BOARD DELTA SIGMA ADC LTC2450 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2450 - 16 Bit 30 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 30 | |
Data Interface | SPI | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2450 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥539.76000 | ¥539.76 |





