LTC2450CDC#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC2450CDC#TRMPBFTR-ND - Tape & Reel (TR) LTC2450CDC#TRMPBFCT-ND - Cut Tape (CT) LTC2450CDC#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2450CDC#TRMPBF | |
Description | IC ADC 16BIT SIGMA-DELTA 6DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2450CDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 30 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.82100 | ¥278.21 |
25 | ¥26.30600 | ¥657.65 |
100 | ¥22.79740 | ¥2,279.74 |
250 | ¥21.62836 | ¥5,407.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.46898 | ¥7,234.49 |