Differential Amplifier 1 Circuit Differential 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4501IDGN

DigiKey Part Number
296-13046-5-ND
Manufacturer
Manufacturer Product Number
THS4501IDGN
Description
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4501IDGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
23mA
Packaging
Tube
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
2800V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gain Bandwidth Product
300 MHz
Supplier Device Package
8-HVSSOP
-3db Bandwidth
370 MHz
Base Product Number
Current - Input Bias
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.20000¥134.20
10¥106.02900¥1,060.29
80¥92.28813¥7,383.05
160¥89.22406¥14,275.85
320¥86.70216¥27,744.69
560¥84.99561¥47,597.54
1,040¥83.39576¥86,731.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5,355In Stock
Ships from Rochester Electronics, LLC