THS7530 - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7530EVM

DigiKey Part Number
296-18858-ND
Manufacturer
Manufacturer Product Number
THS7530EVM
Description
EVAL BOARD FOR THS7530
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
THS7530 - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Texas Instruments
Current - Output / Channel
37mA
Packaging
Bulk
Current - Supply (Main IC)
40mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Channels per IC
1 - Single
Utilized IC / Part
THS7530
Amplifier Type
Variable Gain
Contents
Board(s)
Output Type
Differential
Base Product Number
Slew Rate
1250V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package