
THS4505D | |
|---|---|
DigiKey Part Number | 296-15620-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4505D |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4505D Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 16mA |
Packaging Tube | Current - Output / Channel 130 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 210 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 260 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.67000 | ¥75.67 |
| 10 | ¥58.79800 | ¥587.98 |
| 75 | ¥50.76413 | ¥3,807.31 |
| 150 | ¥48.89680 | ¥7,334.52 |
| 300 | ¥47.35973 | ¥14,207.92 |
| 525 | ¥46.31956 | ¥24,317.77 |
| 1,050 | ¥45.23882 | ¥47,500.76 |


