Differential Amplifier 1 Circuit Differential 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4505DGK

DigiKey Part Number
296-16791-5-ND
Manufacturer
Manufacturer Product Number
THS4505DGK
Description
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4505DGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
16mA
Packaging
Tube
Current - Output / Channel
130 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1800V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
210 MHz
Supplier Device Package
8-VSSOP
-3db Bandwidth
260 MHz
Base Product Number
Current - Input Bias
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5,500 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.83000¥65.83
10¥50.89200¥508.92
80¥43.62813¥3,490.25
160¥42.00669¥6,721.07
320¥40.67241¥13,015.17
560¥39.76905¥22,270.67
1,040¥38.92228¥40,479.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5,500In Stock
Ships from Rochester Electronics, LLC