Similar

AD8130ARMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8130ARMZ-REELTR-ND - Tape & Reel (TR) 505-AD8130ARMZ-REELCT-ND - Cut Tape (CT) 505-AD8130ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8130ARMZ-REEL |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8130ARMZ-REEL Models |
Category | Current - Supply 13mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 25.2 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1100V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 290 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 400 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4505DGK | Texas Instruments | 28 | 296-16791-5-ND | ¥65.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.16000 | ¥44.16 |
| 10 | ¥33.66700 | ¥336.67 |
| 25 | ¥31.05200 | ¥776.30 |
| 100 | ¥28.17590 | ¥2,817.59 |
| 250 | ¥26.95092 | ¥6,737.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥24.45645 | ¥73,369.35 |



